| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971773-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | A |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 14.95 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971773-4 |
| SKU: | AMP5-1971773-4 |
5-1971773-4
Specifications
Detailed Description
Enhance power connectivity with the PTL 1X4 PLUG HSG HIGH TEMP KEY A LGR from our Power Triple Lock series. Designed for high-performance applications, this housing features a durable nylon construction in a sleek gray finish. Meeting UL and VDE standards for quality assurance, it ensures reliable operation in demanding environments. With a cable mount design for easy installation, the PTL 1X4 PLUG HSG accommodates four power positions with a 6mm pitch, suitable for inline circuit applications. The keying feature, along with UL 94V-0 flammability standard compliance, offers enhanced safety and security. Operating efficiently in a wide temperature range of -55 to 150°C, this connector is ideal for appliances and power systems. RoHS compliant and tested for VDE certification, it guarantees performance excellence while prioritizing environmental responsibility. Elevate your power connectivity with the PTL 1X4 PLUG HSG HIGH TEMP KEY A LGR, a versatile solution for various power connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586847-1 | 03P UMNL PLUG HSG, GW | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 5-1971773-4 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969694-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


