| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971775-5 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 10 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 10 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971775-5 |
| SKU: | AMP5-1971775-5 |
5-1971775-5
Specifications
Detailed Description
Enhance your power connections with our PTL 2X5 CAP PANEL MT HIGH TEMP KEY A LGR, a crucial component in the Power Triple Lock series. This panel-mount connector, meeting VDE and UL standards, is designed for durability and reliability in demanding environments. With its nylon housing, it offers secure crimp termination for 10 tab contacts, ensuring efficient power transmission. The keying feature (A) provides easy and error-free assembly, while its high-temperature resistance and UL 94V-0 flammability standard compliance guarantee safety. Suitable for appliances and other power applications, this connector operates efficiently in a wide temperature range (-55 to 150 °C) and voltages up to 600 V AC/DC. Its gray housing with latches for panel mounting ensures a secure and stable connection, making it ideal for various industrial and commercial uses. RoHS compliant and featuring a straight cable exit angle, this connector prioritizes both performance and environmental responsibility. Elevate your power connectivity with the PTL 2X5 CAP PANEL MT HIGH TEMP KEY A LGR.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 5-1971775-5 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1971776-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. | N/A | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


