| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971875-7 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 15 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 31.15 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 15 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971875-7 |
| SKU: | AMP5-1971875-7 |
5-1971875-7
Specifications
Detailed Description
Easily mountable on panels, this PTL 3X5 Cap Connector is designed for high-temperature applications, meeting UL and VDE standards for reliable performance. With three rows of 15 power positions, each terminated via crimping, it ensures secure connectivity. The housing, made of flame-retardant nylon, offers durability and safety, with a gray color for easy identification. Featuring a keying option for alignment, it's suitable for appliances and other power circuit applications. Its operating temperature range of -55 to 150°C (-67 to 302°F) makes it versatile in various environments. With a straight cable exit angle and matrix contact layout, it's a convenient choice for wire-to-wire connections. The connector's latching panel mount feature adds stability, while its GWT 850°C glow wire rating guarantees safety. RoHS compliant and ECCN classified as EAR99, it's a reliable solution for power connectivity needs. Packaged in a carton for convenience, it's a crucial component in power systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 5-1971875-7 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1971876-7 | ![]() | |
| TE Connectivity 1-2232356-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2019 | E-19-003790 - Product Improvement. TE to Add Gussets behind Latch Bar. This change is considered by TE Connectivity as a form change. | Download | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


