| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2151033-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
| Feed Type: | Pneumatic |
| SKU: | AMP5-2151033-2 |
5-2151033-2
| Heilind Number: | AMP5-2151033-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2151033-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OCEAN-2.0 APPLICATOR-S-070F100FA, a versatile and efficient tool designed for seamless wire processing. This applicator features a pneumatic feed type, ensuring smooth operation with precision. With options for 30mm and 40mm stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines, it offers flexibility for various applications. Compliant with RoHS regulations, it prioritizes environmental responsibility. Elevate your wire processing capabilities with this high-quality applicator, a must-have for any professional toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151033-2 | OCEAN-2.0-APPLICATOR-S-070F100FA | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/10/2020 | E-20-010922 - Product Improvement. OCEAN 2.0 applicator 2151033 has been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


