5-2151087-1

Heilind Number:AMP5-2151087-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2151087-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-070F130F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151087-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151087-1

Detailed Description

Enhance your assembly process with the OCEAN-2.0 APPLICATOR-S-070F130F, a versatile tool designed for efficient and precise wire termination. This applicator features a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility with Komax or Schleuniger machines, ensuring seamless integration into your workflow. Its mechanical feed type guarantees consistent performance, making it ideal for high-volume production. Crafted for durability and reliability, this applicator is a must-have for professionals in the connector and tool industry. Rest assured, it complies with RoHS standards, meeting environmental and safety regulations. Upgrade your setup with this essential component and experience enhanced productivity in your operations.