5-2151087-2

Heilind Number:AMP5-2151087-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2151087-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-070F130FA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151087-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151087-2

Detailed Description

Upgrade your production process with the cutting-edge OCEAN-2.0 Applicator, designed for seamless and efficient termination tasks. With a variety of terminator options available, including the 30 mm and 40 mm Stroke Terminators, as well as the Stripper Crimper Seal compatible with Komax and Schleuniger machines, this applicator ensures precision and versatility in every operation. Powered by pneumatic technology, it guarantees smooth and reliable performance, meeting the highest standards of quality and efficiency. Perfect for connectors and tools, the OCEAN-2.0 Applicator is a must-have for any industrial setting. Rest assured, it is fully compliant with RoHS regulations, prioritizing environmental responsibility. Upgrade your workflow with this essential tool today.