5-2151109-2

Heilind Number:AMP5-2151109-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2151109-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-110F170O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151109-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151109-2

Detailed Description

Enhance your production line efficiency with the OCEAN_2.0_APPLICATOR-S-110F170O, a versatile tool designed for precision application tasks. This applicator features a pneumatic feed, ensuring smooth and reliable operation. Equipped with various terminator types, including a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal (Komax or Schleuniger), it offers flexibility for different applications. Perfect for use in the assembly of connectors and other components, this applicator is a must-have for any industrial setting. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your business. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-110F170O.