5-2151477-2

Heilind Number:AMP5-2151477-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2151477-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-055F125F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151477-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151477-2

Detailed Description

Introducing the OCEAN 2.0 APPLICATOR, a versatile tool designed for precision in your crimping operations. This essential equipment offers seamless functionality with a variety of terminator types, including 30mm and 40mm stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines. Powered by a pneumatic feed, it ensures efficient and consistent performance, making it ideal for use in various industrial settings. This applicator is a must-have for professionals working with connectors, providing a seamless and reliable crimping solution. Rest assured, it complies with RoHS regulations, meeting the highest standards of environmental responsibility. Elevate your crimping process with the OCEAN 2.0 APPLICATOR and experience enhanced productivity and precision like never before.