| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2232353-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Mating / Unmating Configuration: | Make First / Break Last |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2232353-3 |
| SKU: | AMP5-2232353-3 |
5-2232353-3
Specifications
Detailed Description
Experience reliable power connections with our PTL MFBL 1X3 CAP PANEL MT GLW WIRE connector. Designed for seamless panel mounting, this connector features a nylon GF housing in a natural color, meeting UL 94V-0 flammability standards for enhanced safety. With a 6mm pitch and 600V AC/DC voltage rating, it ensures efficient power transmission in various applications, even in extreme temperatures ranging from -55 to 105°C. Its latching panel-mount design offers easy installation, making it ideal for appliances and other electronic devices. RoHS compliant and lead-free solder compatible, this connector guarantees environmentally friendly and high-quality performance. Trust in its GWT 750°C glow wire rating for added peace of mind. Explore the possibilities of our PTL MFBL 1X3 CAP PANEL MT GLW WIRE connector for your power connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |


