| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2232356-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 12 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 31.15 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2232356-4 |
| SKU: | AMP5-2232356-4 |
5-2232356-4
Specifications
Detailed Description
Enhance your power connectivity with the PTL 3X4 CAP PANEL MT GLW WIRE KEY A DGR series. This panel mount connector, designed for durable performance, features a nylon GF housing in a sleek gray hue. With 12 power positions and a contact layout optimized for efficiency, it ensures seamless power transmission in various applications. VDE and UL standards compliance guarantees safety and quality, while its high voltage rating of 600 V AC/DC makes it suitable for demanding environments. The crimp termination method, along with a 6mm pitch, offers secure and efficient wire connections. Operating flawlessly in temperatures ranging from -55 to 140°C, this connector is a reliable solution for power panel applications. Its matrix contact layout and wire-to-wire system enable versatile usage, making it a valuable component in the realm of connectors. RoHS compliant and featuring a UL 94V-0 flammability standard, it adheres to stringent environmental and safety regulations. Upgrade your power systems with this top-of-the-line connector, perfect for appliances and industrial equipment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||

