5-2834182-5

Heilind Number:AMP5-2834182-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2834182-5
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2P,PLUG CABLE ASSY-200MM,WHITE,TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2834182-5
Series:SlimSeal Standard Connectors
Gender:Plug
Pitch:.098 in, 2.5 mm
Voltage:400 V AC, 400 V DC
Contact Amperage:3.5 A
Number of Positions:2
Housing Color:White
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L834
Connector System:Wire to Wire
Connector Product Type:Connector
Contact Style:Socket
Part Aliases:5-2834182-5
SKU:AMP5-2834182-5

Detailed Description

Introducing the SlimSeal Standard Connectors, a versatile solution for your connectivity needs. This plug connector, with a pitch of 2.5 mm (.098 in), is designed for reliable performance in a variety of applications. With a voltage rating of 400 V AC/DC and contact amperage of 3.5 A, it ensures efficient power transmission. The white housing color adds a sleek touch, while the sealable design enhances durability. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for industrial environments. With a contact style of socket and termination to wire & cable, it offers seamless integration. RoHS compliant and lead-free, this connector prioritizes environmental responsibility. Perfect for lighting applications and beyond, it's a must-have component for your projects.