| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-292215-7 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 18.6 mm, .732 in |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 7 |
| Housing Color: | Blue |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP5-292215-7 |
5-292215-7
| Heilind Number: | AMP5-292215-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-292215-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our Mini CT Single Relay. Designed for efficient performance, this blue connector assembly features a durable Nylon 6/6 housing and brass contacts, ensuring reliability in various applications. With seven positions and a compact inline layout, it offers seamless integration in wire-to-panel setups. The panel mount design with a 1.5mm pitch and operating voltage of up to 50VAC/50VDC makes it suitable for diverse circuit requirements. Operating temperature range from -30°C to 105°C (-22°F to 221°F) and RoHS compliance further guarantee quality and environmental responsibility. Upgrade your connectivity solutions with this high-performance relay header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353918-1 | ![]() | |
| TE Connectivity 5-353293-7 | ![]() |


