5-338313-2

Heilind Number:AMP5-338313-2
Manufacturer:TE Connectivity
Manufacturer Number:5-338313-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9POS.HD-20 REC.ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-338313-2
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP5-338313-2

Detailed Description

Enhance your connectivity with this high-quality D-Sub connector, featuring a dual-row receptacle design with nine gold-plated contacts. Built to meet stringent DIN 41652 and UL 94V-0 standards, it ensures reliable performance and safety. The 2.74mm pitch allows for secure board mounting, while the phosphor bronze contact material guarantees durability. With a 6A amperage rating, this connector is perfect for various industrial applications. Its front metal shell adds to its robust construction, and with RoHS compliance, you can trust in its environmental responsibility. Packaged in a convenient tray, it's ready for easy installation. Upgrade your connectivity solutions with this essential component.