| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-353293-6 |
| Color: | Blue |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 6 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 5-353293-6 |
| SKU: | AMP5-353293-6 |
5-353293-6
Specifications
Detailed Description
Easily connect power and signal cables with our Mini CT MT Receptacle Assembly in Blue. Designed for secure and efficient termination, this assembly features six positions for versatile connectivity. With a compact 1.5mm pitch, it's ideal for space-saving applications. The insulation displacement crimp (IDC) termination method ensures reliable contact. Operating in a wide temperature range from -30 to 105°C, it's suitable for diverse environments. The mating retention lock provides added security, while the connector's wire-to-board system offers seamless integration. RoHS compliant and suitable for various circuit applications, this assembly is a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292215-6 | ![]() |


