| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-353293-8 |
| Color: | Blue |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 8 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 5-353293-8 |
| SKU: | AMP5-353293-8 |
5-353293-8
Specifications
Detailed Description
Upgrade your connectivity with our AMP Mini CT Receptacle Assembly in striking blue. This high-performance component features 8 positions for seamless power and signal transmission. With a compact design and a secure cable mount, it's ideal for various applications. The insulation displacement crimp termination method ensures reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it's a durable solution for your connectivity needs. Mating retention with a lock mechanism guarantees a stable connection, while the 1.5mm pitch offers efficient signal transfer. Whether for data or devices, this connector is RoHS compliant, meeting environmental standards without compromising on performance. Upgrade your PCB setup with this essential component that ensures optimal functionality.

