| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-640621-0 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .305 in, 7.75 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 20 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 5-640621-0 |
| SKU: | AMP5-640621-0 |
5-640621-0
| Heilind Number: | AMP5-640621-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-640621-0 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 100 Connector Assembly, a reliable solution for your signal circuit applications. This female receptacle features a single row of 20 contact positions, ideal for accommodating 24 AWG stranded wire. With a housing made of UL 94V-2 rated nylon in a natural color, it offers durability and safety. The termination method of Insulation Displacement Crimp (IDC) with tin contact plating ensures secure connections. Operating in a wide temperature range of -55 to 105 °C (-67 to 221 °F) and rated for 250 VAC, this connector is suitable for various environments. Its compact design, measuring 50.8 mm (2 in) in length and 7.75 mm (.305 in) in width, allows for easy installation in cable mount applications. With CSA and UL standards met, along with RoHS compliance, you can trust in the quality and performance of this connector assembly. Whether for appliances or other electronic devices, it provides a dependable link between wire and board components. Each package contains 250 units, making it a convenient choice for bulk projects. Upgrade your connectivity with the MTA 100 Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-640621-0 Application Tooling | ![]() |
| TE Connectivity 59803-1 | TE Connectivity 5-640621-0 Application Tooling | ![]() |


