| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-749877-7 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .05 in, 1.27 mm |
| Shell Plating: | Nickel over Copper |
| Terminal Type: | IDC |
| Mount Angle: | None |
| Package Quantity: | 8 |
| Cover Material: | Thermoplastic |
| Cable Type: | Flat Ribbon Cable, Round Jacketed Cable |
| Number of Positions: | 68 |
| Housing Color: | Black |
| GPL: | 436 |
| Shell Material: | Steel |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Latch Blocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4617 |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | Without |
| Screw Hole Thread Size: | 4-40 UNC |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Bracket Material: | Zinc |
| Bracket Plating : | Nickel over Copper |
| Ribbon Cable Centerline Spacing: | .025 in, .64 mm |
| Max Insulation Diameter: | .91 mm |
| Rails: | Without |
| Termination Cover: | With |
| Termination Cover Method: | Assembled |
| Termination Cover Type: | Standard |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .029 - .036 in, .74 - .91 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-749877-7 |
| SKU: | AMP5-749877-7 |
5-749877-7
Specifications
Detailed Description
The AMPLIMITE 0.50 Series black panel-mount connector offers reliable signal transmission in a variety of applications. With UL 94V-0 housing material and gold-plated contacts, it ensures high performance and durability. Featuring 68 contacts in a 2-row configuration, it accommodates round jacketed cables and flat ribbon cables with ease. The insulation displacement crimp (IDC) termination method simplifies installation, while the thermoplastic cover enhances safety. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. RoHS compliant and designed for wire sizes 30-28 AWG (.05-.1 mm²), this connector is a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5750913-7 | ![]() | |
| TE Connectivity 2-5174339-5 | ![]() | |
| TE Connectivity 5-749878-7 | ![]() | |
| TE Connectivity 5750913-7 | ![]() |


