| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-794633-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 175 |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.97 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 20 |
| Wire Size: | .051 - .517 mm², 20 - 30 AWG |
| Connector Length: | 30.86 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 6.86 mm |
| Mating Retention: | With |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-794633-0 |
| SKU: | AMP5-794633-0 |
5-794633-0
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK Series Power Connector, a high-quality solution for your power connection needs. This UL and CSA certified connector features a durable housing made of High Temperature Nylon in a sleek black finish, perfect for a wide range of applications. With a contact amperage of 5A and a voltage rating of 250V AC/DC, it ensures reliable performance. The connector, with two rows and 20 positions, offers secure board mount termination with a pitch of 3mm. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for various environments. Its surface mount termination method and boardlock PCB retention provide easy and secure installation. Ideal for power circuit applications, this connector, with tin plating and a matte finish, guarantees efficient conductivity. It is RoHS compliant, VDE tested, and suitable for appliances, meeting all quality and safety standards. Upgrade your power connections with this reliable Micro MATE-N-LOK connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770182-0 | 09P MINI-UMNL ASSY V0 SNNI | ![]() |
| TE Connectivity 3-794633-6 | 06P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 4-794627-2 | 12P MICRO MNL ASSY,RA,SMT,LF | ![]() |
| TE Connectivity 4-794633-4 | 14P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 4-794633-8 | 18P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 5-794633-4 | 24P MICRO MNL ASSY,VRT,SMT,LF | ![]() |


