| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-796640-8 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 5-796640-8 |
| SKU: | AMP5-796640-8 |
5-796640-8
Specifications
Detailed Description
This right angle stacking plug is designed for efficient power and signal connections in industrial settings, featuring a green PA 6/6 housing and phosphor bronze contacts with tin plating. With a 15 A amperage and 300 V AC voltage rating, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Suitable for wire to board applications, it accommodates wire sizes ranging from 12 to 30 AWG. The side stackable configuration with M3 brass screws and nickel plating offers secure mounting, while the integrated wire protection enhances safety. With a package quantity of 300, this connector is a convenient and durable solution for various circuit setups, meeting RoHS compliance standards for environmental responsibility.

