| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-867052-1 |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Package Quantity: | 7000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5403 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .038 - .062 in, .97 - 1.57 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 100 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 5-867052-1 |
| SKU: | AMP5-867052-1 |
5-867052-1
Specifications
Detailed Description
Enhance your electrical connections with the Locking Clip Connector Assembly, meticulously designed for secure and efficient crimping. This assembly features a durable .025 square contact area, crafted from high-quality phosphor bronze with a protective tin plating. Meeting UL E28476 and CSA LR7189 standards, it guarantees reliable performance at up to 250 volts AC and 3 amps. With a wide operating temperature range of -65 to 105°C, it's suitable for various industrial applications. Each package contains 7000 units, conveniently organized in strips for easy access. Trust in its superior insulation resistance of 5000 MΩ and dielectric strength of 750 volts, ensuring safety and compliance. Perfect for 20 AWG wires, this assembly accepts insulation diameters from .97 to 1.57mm, accommodating diverse setups with ease. Stay ahead of the curve with this RoHS-compliant solution, a must-have in your collection of connectors and wire housings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 926209-4 | 2X4P LOCK-CLIP GEH | ![]() |


