| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-87124-2 |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 7000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5403 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .038 - .062 in, .97 - 1.57 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 100 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 5-87124-2 |
| SKU: | AMP5-87124-2 |
5-87124-2
Specifications
Detailed Description
Enhance your electrical connections with this Locking Clip Cont Asy .025 SQ, a vital component for secure and efficient crimping operations. Crafted with precision, it features a female socket contact made of durable phosphor bronze, ensuring reliable performance in demanding industrial environments. With a current rating of 3A and a voltage capacity of 250VAC, this contact assembly is suitable for various applications. Its CSA LR7189 and UL E28476 certifications guarantee compliance with rigorous quality standards. Operating within a wide temperature range from -65 to 105°C, it offers versatility for diverse settings. Each package contains 7000 units, all conveniently arranged in strips for easy access. The contact's square shape and .025-inch post size accommodate precise connections, while its tin plating ensures optimal conductivity. With RoHS compliance and exceptional insulation resistance of 5000 MΩ, this assembly prioritizes safety and sustainability. Upgrade your wire housings with this essential component, perfect for 26-22 AWG wire sizes.


