5-963716-3

Heilind Number:AMP5-963716-3
Manufacturer:TE Connectivity
Manufacturer Number:5-963716-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MQS0,63 Ag tab LL unseal. 0,5-0,75

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-963716-3
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Silver
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:18 - 20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP5-963716-3

Detailed Description

This MQS0.63 Ag tab LL unseal connector is designed for reliable performance in automotive, truck, bus, and off-road applications. With a crimp termination method and silver contact plating, it ensures secure and durable connections. Operating in a wide temperature range from -40 to 140°C (-40 to 284°F), it can withstand harsh environments. Suitable for wire sizes ranging from .5 to .75mm² (18-20 AWG), it offers versatility in installation. Featuring a locking lance for added security, this connector is RoHS compliant, meeting environmental regulations. Perfect for use in automotive connectivity, it guarantees efficient power transmission.