5084614-8

Heilind Number:AMP5084614-8
Manufacturer:TE Connectivity
Manufacturer Number:5084614-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P05H.5,160,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5084614-8
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:6
Contact Amperage:.5 A
Number of Positions:160
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:13 mm, 17 mm, .197 in, .354 in, .512 in, 5 mm, .669 in, 9 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5084614-8
SKU:AMP5084614-8

Detailed Description

Enhance your PCB board connectivity with our Board-to-Board Mezzanine Connector. Featuring a vertical mount orientation and a compact stackable design, this connector is ideal for signal circuit applications. With a high temperature rating and UL 94V-0 housing material, it ensures reliable performance in harsh environments. The brass contacts with gold plating offer excellent conductivity, while the .8mm pitch and 160 positions provide ample connectivity options. Its surface mount termination method and top entry location make installation a breeze, and the polarization mating alignment ensures proper orientation. Trust in this connector for secure and efficient board-to-board connections in your electronic assemblies.