| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5084615-1 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Tab |
| Package Quantity: | 22 |
| Contact Amperage: | .5 A |
| Number of Positions: | 40 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .236 in, 6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L051 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 10 mm, 14 mm, 18 mm, .236 in, .394 in, .551 in, 6 mm, .709 in |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5084615-1 |
| SKU: | AMP5084615-1 |
5084615-1
Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Board to Board Mezzanine Connector. Designed for vertical mount orientation, it features two rows with 40 contact positions, ideal for signal transmission in demanding applications. The surface mount termination method ensures easy installation, while the .8 mm pitch and .031 in contact spacing guarantee precise connectivity. With a voltage rating of 100 V AC and contact amperage of .5 A, it offers reliable power delivery. The brass contact material with gold plating ensures excellent conductivity, while the UL 94V-0 housing material in natural color provides durability. Operating smoothly in a wide temperature range from -40 to 257 °F, this connector is perfect for high-temperature environments. RoHS compliant and featuring a stackable design, it meets the latest industry standards for environmental responsibility and versatility. Upgrade your assembly with this essential component, perfect for data and device connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1735481-1 | ![]() | |
| TE Connectivity 2-1735482-1 | ![]() | |
| TE Connectivity 5-1735480-1 | ![]() | |
| TE Connectivity 5177985-1 | ![]() |


