| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5100159-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 55 |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Package Quantity: | 22 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 55 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment Type: | Polarizing Peg |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6251 |
| Number of Columns: | 11 |
| Connector Length: | 25 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Connector Assembly Type: | PCB Mount Header |
| Rows Loaded: | A, B, C, D, E |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.7 mm |
| Front Mating Level: | Level 1 |
| Crosstalk Version: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5100159-1 |
| SKU: | AMP5100159-1 |
5100159-1
Specifications
Detailed Description
Introducing the Z-PACK 2mm HM series, a high-performance solution for board-to-board connectivity. With a housing made of UL 94V-0 rated Polybutylene Terephthalate - GF, it ensures reliability and safety in demanding environments. Featuring 55 contacts in 5 rows, this connector is designed for efficient signal transmission. The through-hole press-fit termination method offers secure attachment to the PCB, while the phosphor bronze contact material guarantees durability. Operating in a wide temperature range (-55 to 125 °C), it is suitable for various applications. With a data rate of ≤1 Gb/s and compact design, it is ideal for space-constrained setups. RoHS compliant and with a tin-plated finish, it meets international standards for environmental responsibility. Trust in the Z-PACK 2mm HM series for your board-to-board connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5100161-1 | ![]() | |
| TE Connectivity 5106775-1 | ![]() | |
| TE Connectivity 2391904-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2017 | P-16-013961 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing locations of the products listed below. Please contact your TE Sales Engineer with questions. The specific part numbers are detailed below. | Download | |||
| 10/02/2017 | P-17-014152 - Manufacturing Location Change. | Download | |||
| 07/17/2017 | P-17-014248 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector. | Download | |||
| 01/31/2017 | P-17-014111 - Cancellation of PCN P-16-013961 due to lack of clarity on providing the receiving manufacturing plant location. | Download | |||


