| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145154-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 120 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.8 mm |
| Overall Length: | 84.84 mm ;84.84 mm |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 35 |
| Number of Positions: | 120 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5283 |
| Connector Length: | 3.34 in, 84.84 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| PCB Contact Termination Area Plating Thickness: | 2.537 µm |
| Bus Type: | PCI |
| Bus Width: | 32 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145154-4 |
| SKU: | AMP5145154-4 |
5145154-4
Specifications
Detailed Description
Discover the versatile 5145154-4 CONNECTOR, designed for seamless integration in your electronic systems. With 60 dual positions and a standard edge .050 series assembly, this component ensures reliable signal transmission. Its housing, crafted from high temperature thermoplastic, guarantees durability in demanding environments. Featuring 120 contacts with gold plating, the connector offers optimal conductivity. Its through-hole solder termination method simplifies installation on circuit boards. With an overall width of 8.8 mm and a straight body orientation, it provides a compact and efficient solution for your connectivity needs. Operating at a voltage of 203 V AC and with an extended temperature range of -55 to 85°C, this connector is suitable for various applications. RoHS compliant and offering a package quantity of 35, it meets industry standards for quality and environmental responsibility. Whether used in data and device interfaces or PCI bus systems, this connector ensures seamless performance. Upgrade your PCB connections with the 5145154-4 for enhanced reliability and efficiency in your electronic designs.

