| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145166-4 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 35 |
| Number of Positions: | 184 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .613 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7829 |
| Connector Length: | 128 mm, 5.039 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| PCB Contact Termination Area Plating Thickness: | 2.537 µm |
| Bus Type: | PCI |
| Bus Width: | 64 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145166-4 |
| SKU: | AMP5145166-4 |
5145166-4
Specifications
Detailed Description
Enhance connectivity with our Standard Edge .050 Series 92 Dual Assembly, designed for reliable board-to-board mounting. Crafted with high-temperature thermoplastic housing and phosphor bronze contacts, it ensures durability in signal transmission. Featuring 184 positions and a 1.27mm pitch, it offers efficient data transfer in PCI systems with a 64-bit bus width. With gold-plated contact mating areas and RoHS compliance, it guarantees optimal performance while meeting environmental standards. Operating in a wide temperature range, from -55 to 85°C (-67 to 185°F), it's suitable for diverse applications. The vertical mount orientation and through-hole solder termination make installation easy, while the compact 15.5mm connector height and 8.88mm width accommodate space constraints. Packaged in a box of 35, it's ideal for bulk deployments, catering to various circuitry needs with precision and quality assurance. Elevate your PCB connectivity with this essential component from our lineup of cutting-edge connectors.

