| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145168-8 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 35 |
| Number of Positions: | 184 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7829 |
| Connector Length: | 128 mm, 5.039 in |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| PCB Contact Termination Area Plating Thickness: | 2.537 µm |
| Bus Type: | PCI |
| Bus Width: | 64 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145168-8 |
| SKU: | AMP5145168-8 |
5145168-8
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Connector Assembly. Designed for dual positive connection, it features a durable housing made of high-temperature thermoplastic in a natural color. With a board mount and through-hole solder termination method, it ensures secure and reliable performance. The 1.27mm pitch and 203V AC voltage rating make it suitable for signal applications, meeting stringent operating temperature requirements from -55 to 85°C (-67 to 185°F). With 184 positions and gold-plated phosphor bronze contacts, it guarantees efficient signal transmission. This connector, part of our Data and Devices product line, is RoHS compliant and ideal for board-to-board PCB connections, including PCI applications with a 64-bit bus width. Its compact design, measuring 5.039 inches (128mm) in length, 0.35 inches (8.88mm) in width, and 0.55 inches (13.97mm) in height, ensures versatility in various electronic setups. Complete with 35 units per package, it offers convenience and value for your connectivity needs. Elevate your device's performance with this essential connector component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


