5177984-8

Heilind Number:AMP5177984-8
Manufacturer:TE Connectivity
Manufacturer Number:5177984-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P05H.5,160,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5177984-8
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:6
Contact Amperage:.5 A
Number of Positions:160
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:13 mm, 17 mm, .197 in, .354 in, .512 in, 5 mm, .669 in, 9 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5177984-8
SKU:AMP5177984-8

Detailed Description

Explore seamless connectivity with our .8mm pitch board-to-board mezzanine connector. Designed for high-performance signal transmission, this straight orientation connector features 160 gold-plated brass contacts in a 2-row configuration, ensuring reliable power delivery at .5A and 100V AC. With a durable UL 94V-0 housing in a natural color, it offers robust protection in operating temperatures ranging from -40 to 257°F. Ideal for vertical mounting on printed circuit boards, it guarantees secure and efficient signal transmission for your electronic assemblies. RoHS compliant and ECCN classified as EAR99, this connector is the perfect choice for data and device applications.