5179030-8

Heilind Number:AMP5179030-8
Manufacturer:TE Connectivity
Manufacturer Number:5179030-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P07H.5,160,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179030-8
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:6
Contact Amperage:.5 A
Number of Positions:160
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.276 in, 7 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, 15 mm, 19 mm, .276 in, .433 in, .591 in, .748 in, 7 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5179030-8
SKU:AMP5179030-8

Detailed Description

Enhance your PCB connections with this versatile Board to Board Mezzanine Connector. Featuring a dual-row design with 160 positions, it offers efficient signal transmission in a compact form. The surface mount termination method and .8mm pitch ensure easy installation, while the vertical mount orientation and polarization feature guarantee secure mating alignment. With a voltage rating of 100V AC and contact amperage of .5A, it's ideal for various signal applications. Made with UL 94V-0 housing material and gold-plated brass contacts, it ensures reliable performance in high-temperature environments. This connector is RoHS compliant, meeting environmental standards without compromising functionality. Perfect for electronic assembly, it's stackable and provides seamless board-to-board connectivity for your projects. Upgrade your setup with this premium connector for seamless signal transmission.