52041-9

Heilind Number:AMP52041-9
Manufacturer:TE Connectivity
Manufacturer Number:52041-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL R PG 8 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52041-9
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52041-9

Detailed Description

Enhance your electrical connections with our TERMINAL R PG 8 1/4, featuring a Ring Tongue connector type for secure attachment. Rated for up to 600V, this terminal is suitable for high-power applications. With a stud size of M6 and straight orientation, it ensures easy and efficient installation. Operating temperature range of 105 °C to 221 °F guarantees reliable performance in diverse environments. Accommodating 8 AWG wire, it's perfect for a wide range of projects. The closed barrel design and insulation provide added safety. Compliant with RoHS regulations, this terminal is not only efficient but also eco-friendly. Upgrade your setup with this essential component from our Rings & Spades collection.