| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52043-3 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 21.2 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52043-3 |
52043-3
| Heilind Number: | AMP52043-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 52043-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our TERMINAL R PG 4 1/4. Designed for seamless integration, this Ring Tongue connector boasts a durable construction and a 600V voltage rating, ensuring optimal performance in various applications. With a 1/4, M6 stud size and accommodating wire sizes up to 4 AWG, it offers versatility and robust connectivity. The offset orientation and closed barrel design further contribute to its functionality, while the 105°C operating temperature range guarantees suitability for demanding environments. Fully insulated and compliant with RoHS standards, this terminal is a dependable choice for your connectivity needs. Perfect for use in a variety of industries, from automotive to industrial, it is a key component in maintaining efficient electrical systems. Trust in the quality and performance of our Rings & Spades supplier product for all your terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794610-2 | MICRO MNL RPT CNT,LS PC 30AU L | ![]() |
| TE Connectivity 2-794617-0 | 20POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 322227 | TERMINAL,SOLIS R 4/0 5/8 | ![]() |
| TE Connectivity 34124 | TERMINAL,SOLIS R 16-14 1/4 | ![]() |
| TE Connectivity 52044-5 | TERMINAL R PG 2 3/8 | ![]() |
| TE Connectivity 52264-1 | TERMINAL R PG 6 3/8 | ![]() |
| TE Connectivity 52265 | TERMINAL R PG 6 10 | ![]() |
| TE Connectivity 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66360-3 | III+ SKT,18-14,15AU/FL,LP | ![]() |
| TE Connectivity 7-520365-2 | ULTRA-FAST .110/.125 ASY REC 26-22 TPBR | ![]() |
| TE Connectivity 794229-1 | MINI UMNL2 SOK 22-18 AWG SN LP | ![]() |


