| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52045-5 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 0 AWG, 41 - 60 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52045-5 |
52045-5
| Heilind Number: | AMP52045-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 52045-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Equip your electrical connections with precision using our TERMINAL R PG 1/0 3/8. This ring tongue connector boasts a sturdy construction and a closed barrel design for secure and reliable performance. Insulated for added safety, it is suitable for a wide range of applications, with a 600V voltage rating and a stud size of 3/8. Its straight terminal angle and offset orientation make installation easy, while its compliance with RoHS regulations ensures environmental responsibility. Operating smoothly in temperatures ranging from 105°C to 221°F, it accommodates 0 AWG wire with ease, making it a versatile choice for your connectivity needs. Whether you're a professional electrician or a DIY enthusiast, our connector, part of the Rings & Spades product line, guarantees quality and efficiency in every use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 321277-1 | TERMINAL,SOLIS FLAG R 4/0 3/8 | ![]() |
| TE Connectivity 321877 | TERMINAL,SOLIS R 3/0 1/2 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 48756-1 | TE Connectivity 52045-5 Application Tooling | ![]() |


