| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5207719-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlock Assembly Kit |
| Screw Length: | 18.99 mm, .748 in |
| Thread Length: | 14.22 mm, .56 in |
| Package Quantity: | 1 |
| GPL: | 250 |
| Packaging: | Bag, Individual Kit |
| GPL Description: | Data and Devices |
| Product Code: | 4927 |
| Screw Hole Thread Size: | 4-40 |
| Connector Product Type: | Accessory |
| Screw Material: | Cold Rolled Steel |
| Screw Finish: | Yellow Chromate |
| Screw Plating: | Zinc |
| Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
| Part Aliases: | 2-42935-9042 5207719-1 |
| Replacement Part: | 5207719-3 |
| SKU: | AMP5207719-1 |
5207719-1
Specifications
Detailed Description
Enhance your assembly process with this Female Screwlock Kit, designed for secure and reliable connections. Featuring a durable Cold Rolled Steel construction with Yellow Chromate finish and Zinc plating, the kit includes a .748 inch screw with a 4-40 thread size, ensuring compatibility with various applications. The Screwlock comes complete with a Lockwasher and Hex Nut, guaranteeing easy installation and added stability. With RoHS compliance and individual packaging for convenience, this essential accessory is perfect for use in Data and Devices connectivity. Elevate your setup with the AMPLIMITE Kit Screwlock Female.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5748270-2 | FEMALE SCREWLOCK,ZN PLTD | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5207719-3 | ![]() | |
| TE Connectivity 5207720-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 09/01/2020 | P-20-019478 - Manufacturing Location Change. TE is dual sourcing the manufacturing location of the products listed below. Currently the listed products are being produced in the TE Hermosillo, MX. Facility. In the future, parts will be sourced from TE Hermosillo, MX and/or TE Norwood, Mass. USA. Lead times for orders on these part numbers will not be negatively impacted due to this chang | Download | |||
| 09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download | |||
| 09/06/2013 | E-13-008804 - Cancelled | Download | |||


