5208006-2

Heilind Number:AMP5208006-2
Manufacturer:TE Connectivity
Manufacturer Number:5208006-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD-20 PLUG 9P VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5208006-2
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5208006-2

Detailed Description

Elevate your connectivity with our HD-20 Plug 9P Vert, a high-performance solution for vertical board mounting. Designed with UL 94V-0 compliant thermoplastic housing, it ensures superior safety and durability. Featuring nine gold-plated brass contacts in a double-row configuration, this connector guarantees reliable signal transmission with an amperage of 6A. With a pitch of 2.74mm and standard profile, it offers seamless integration into your system. Packaged in a convenient tube for easy handling, it is RoHS compliant, meeting environmental regulations. Upgrade your IO connections with this All Plastic shell type connector, ideal for a wide range of applications.