| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5222006-1 |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Zinc |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Retention: | With |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3133 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 1080 µin |
| Detent: | With |
| Dielectric Material: | PTFE |
| Height Above PC Board: | 20.57 mm, .81 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Part Aliases: | 5222006-1 |
| SKU: | AMP5222006-1 |
5222006-1
Specifications
Detailed Description
This Board Mount BNC Receptacle is a reliable RF connector for commercial applications, offering a single port with 50 Ω impedance for efficient signal transmission up to 4 GHz. Featuring a straight body orientation and Bayonet mating type, it ensures secure connections. The contact materials of Beryllium Copper with Gold plating provide excellent conductivity, while the Zinc body construction ensures durability. With a Through Hole - Press-Fit termination method and vertical mount orientation, it facilitates easy installation on PCBs. The connector, compliant with RoHS standards, operates effectively in a wide temperature range from -55 to 85 °C, making it suitable for various environments. Its compact design, with a tail length of .165 inches, allows for space-saving integration. Rely on this BNC receptacle for high-performance RF connections in your electronic systems.

