| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5222092-1 |
| Series: | OEG Miniature Relay PCF |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Mating Type: | Bayonet |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 GHz |
| RF Connector Type: | BNC |
| Body Material: | Zinc |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | 10.92 mm, .43 in |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Rear Mount |
| PCB Retention: | With |
| PCB Retention Type: | Hold-Down Post |
| Panel Mount Type: | Lockwasher and Nut |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3137 |
| Number of Coaxial Contacts: | 1 |
| Mounting Post Length: | .085 in, 2.16 mm |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 30 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 15.88 mm, .625 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 2-42936-9569 5222092-1 |
| SKU: | AMP5222092-1 |
5222092-1
Specifications
Detailed Description
Enhance your electronic connections with this right-angle BNC jack, designed for PCB mounting. With an impedance of 75 ohms and operating frequency of 2 GHz, it ensures reliable signal transmission. Featuring gold-plated beryllium copper contacts, it guarantees optimal conductivity. The zinc body, along with nickel plating, offers durability in various operating conditions. Its bayonet mating type and single port configuration provide ease of use, while the tray packaging ensures convenient handling. Perfect for commercial applications, this connector is RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your RF coaxial setups with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 09/20/2016 | E-16-004170 - Product Improvement. Change the center contact with new Au plate of 5222092-1. | Download | |||

