| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5225398-7 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Snap-Fit |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Body Shape: | Circular |
| Cable Type: | RG 174, RG 188 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Rear Mount |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3334 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 1080 µin |
| Detent: | With |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Military |
| Connector System: | Cable to Panel |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 5225398-7 |
| SKU: | AMP5225398-7 |
5225398-7
Specifications
Detailed Description
Enhance your connectivity with our BNC Dual Crimp Jack, designed for seamless panel mounting. Featuring Beryllium Copper contacts with gold plating, this snap-fit connector ensures reliable signal transmission up to 4 GHz. Its durable brass body, sealed with a gasket, withstands extreme temperatures from -65°C to 165°C (-85°F to 329°F). Compatible with RG 174 and RG 188 cables, this military-grade connector guarantees secure and efficient data transfer in demanding environments. Its dual crimp termination method and straight orientation offer easy installation, making it an essential component for RF applications. Trust in its superior quality and performance for all your cable to panel connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1424050-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-329631-2 | ![]() | |
| TE Connectivity 2-329456-1 | ![]() | |
| TE Connectivity 1-5225398-5 | ![]() | |
| TE Connectivity 5225395-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/10/2022 | P-22-022150 - Retraction of Obsolete. This PCN is to revise an error previously released on PCN numbers: P-21-021901 P-21-021902 P-21-021903 P-21-021904 P-21-021905 P-21-021906 P-21-021907 P-21-021908 P-21-021909 P-21-021910 P-21-021911 The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||
| 01/14/2022 | P-21-021905 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 01/14/2022 | PCN-21-122441 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||


