| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52747 |
| Contact Plating: | Tin |
| Barrel Type: | Open |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP52747 |
52747
Specifications
Detailed Description
Enhance your electrical connections with this COPALUM Splice, designed for seamless integration into your wiring projects. Featuring a durable tin contact plating and an open barrel type, it ensures reliable conductivity and easy installation. Fully compliant with RoHS standards, this splice is not only efficient but also environmentally friendly. Perfect for a wide range of applications, it is a must-have component for any professional or DIY enthusiast. Elevate your projects with the superior performance of this COPALUM splice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 52746 | SPLICE,COPALUM PARA 6 | ![]() |
| TE Connectivity 52749 | SPLICE,COPALUM PARA 1/0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2024 | P-23-025557 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||
| 06/14/2024 | P-24-025881 - Adding New Supplier. Supply Chain Sourcing, Adding New Copper Strip Raw Material Supplier. No change in Manufacturing Location of Finished Products. | Download | |||
| 05/07/2024 | P-24-025837 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||
| 11/11/2022 | P-22-023479 - alternative brass supplier . TE Connectivity is proposing the use of a brass stock material produced at an alternate metal mill supplier to produce TE s Perforated Inserts for the COPALUM Terminals and Splices product family. This alternate supplier brass meets our COPALUM product brass material specifications, including temper/hardness, but with the exception of the thickness range limits it was produced to by the metal mill. This brass stock is made to metric gauge dimensions and the conversions to inch dimensions allows for a possible slight excursion below the lower standard material spec thickness limit. However, the material thickness is being monitored with a measurement every ~50 feet prior to the brass perforation process and, 2/3 of the way through perforating this lot of material, actual material measurements are within our specified thickness range for the COPALUM Perforated Inserts. The measurement monitoring will continue every ~50 feet to assure the thickness | Download | |||


