| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52924-1 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52924-1 |
52924-1
| Heilind Number: | AMP52924-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 52924-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spring Spade Terminal, designed for reliable performance in a variety of applications. This insulated terminal features a closed barrel and is suitable for wire sizes ranging from 22 to 26 AWG. With a #6 stud size and M3.5 orientation, it offers secure connectivity while accommodating different configurations. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it ensures durability and safety. RoHS compliant and with straight terminal angle, it meets environmental standards and facilitates easy installation. Explore our range of Rings & Spades products to find the perfect solution for your needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 4-745130-1 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 4-745130-2 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 52924-1 | Cut Strip - TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| TE Connectivity 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| TE Connectivity 5745173-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 640251-7 | 07P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 640713-1 | 02P UMNL STR/REL & INSERT | ![]() |
| TE Connectivity 641294-2 | MR RECPT 26-18 AUNI/AUPHBZ | ![]() |
| TE Connectivity 12EP1 | 12EP1=F8217 | ![]() |


