| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52963-5 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52963-5.P |
52963-5
Specifications
Detailed Description
Enhance your electrical connections with our premium Cut Strip TERMINAL. Designed for efficiency and durability, this PG SPR SPD 12-10 10 connector features a Spring Spade for secure attachment. With a voltage rating of 600 V, it ensures reliable performance in various applications. The #10_1 stud size and 10-12 AWG wire compatibility make it versatile for different wire sizes. Its closed barrel design and insulation guarantee safety in use. Impressively RoHS compliant, this terminal is a must-have for any professional electrician.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 53244-2 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 53247-1 | TERMINAL,PG SPR SPD 12-10 8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2023 | PCN-23-164325 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. Reduced number of wire barrel serrations. | Download | |||


