| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535089-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 2.49 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.9212 µin, .76 µm |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.54 - 3.08 µm, 99.9998 - 121.2596 µin |
| Connector Height: | 11.5 mm, .45195 in |
| PCB Retention Type: | Mounting Ears |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .098 in, 2.49 mm |
| Contact Cross Section: | .25 x .25 in, .25 x .25 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Part Aliases: | 535089-5 |
| Replacement Part: | 5535089-5 |
| SKU: | AMP535089-5 |
535089-5
Specifications
Detailed Description
Experience seamless data and device connectivity with our Board to Board Connector Assembly. Featuring a straight orientation and vertical mount angle, this high-performance connector ensures reliable signal transmission in various electronic applications. With 96 gold-plated contacts and a pitch of 2.54mm, it offers efficient board-to-board connectivity. The polyester housing and phosphor bronze contacts guarantee durability, while the through-hole solder termination method simplifies installation. Operating in a wide temperature range of -55 to 105°C, this connector is ideal for signal transmission in demanding environments. Its compact design, with a connector height of 11.5mm, makes it suitable for space-constrained setups. Whether for industrial or commercial use, this connector meets the highest standards of quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 535032-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||


