| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5352069-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 125 |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Socket |
| Package Quantity: | 11 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 125 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Ground Component Type: | Ground Return Shielding |
| Mating Alignment Type: | Multi-Purpose Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6250 |
| Number of Columns: | 25 |
| Number of Signal Positions: | 125 |
| Connector Length: | 50 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | Yes |
| Connector Assembly Type: | PCB Mount Receptacle |
| Rows Loaded: | A, B, C, D, E |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.7 mm |
| Crosstalk Version: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5352069-1 |
| SKU: | AMP5352069-1 |
5352069-1
Specifications
Detailed Description
Introducing the Z-PACK/B25 RAF 125P, a high-performance board-to-board connector suitable for a wide range of power and signal applications. With a robust housing made of UL 94V-0 rated polyester and GF, this connector ensures reliable performance even in demanding environments. Featuring 125 contacts in a compact right-angle configuration, it offers seamless connectivity in tight spaces. The contacts, made of phosphor bronze with gold plating, guarantee excellent conductivity and durability. With a pitch of 2mm and a data rate of ≤1 Gb/s, this connector is ideal for high-speed data transmission. Its shielded design and ground return shielding component provide superior signal integrity and EMI protection. Whether used in industrial machinery or telecommunications equipment, the Z-PACK/B25 RAF 125P is a versatile and dependable solution for all your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5188256-1 | ![]() | |
| TE Connectivity 2392577-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2017 | P-17-014218 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on product. CSA request to add CSA mark on each connector. | Download | |||
| 06/03/2016 | P-16-012662 - Product improvement.The change is to improve the package quality. | Download | |||


