| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 539635-1 |
| Tool Type: | Ergocrimp Hand Tool Assembly or Die |
| Product: | Portable Crimp Tools |
| Power Type: | Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP539635-1 |
539635-1
Specifications
Detailed Description
Ergonomically designed for effortless crimping, the Ergocrimp Hand Tool is a must-have for any assembly project. This portable tool offers precision and convenience, with removable and interchangeable die sets for versatile use. With manual operation and RoHS compliance, it is both eco-friendly and easy to use. Perfect for connectors, this tool ensures secure and efficient crimps every time. Upgrade your toolbox with this essential crimping tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1804030-1 | EXTRACTION TOOL ASSY | ![]() |
| TE Connectivity 2031676-2 | Hand Crimping Tools, Commercial Crimp Tooling, TE Product Specification (114-), SDE Crimp Die Set | ![]() |
| TE Connectivity 2063523-2 | Hand Crimping Tools, Commercial Crimp Tooling, Removable/Interchangeable, TE Product Specification (114-), SDE Crimp Die Set | ![]() |
| TE Connectivity 2063534-2 | Hand Crimping Tools, Commercial Crimp Tooling, TE Product Specification (114-), SDE Crimp Die Set | ![]() |
| TE Connectivity 2063537-1 | Hand Crimping Tools, Commercial Crimp Tooling, Operator Releasable & Adjustable, Removable/Interchangeable, TE Product Specification (114-), Manual | ![]() |
| TE Connectivity 2063624-2 | Hand Crimping Tools, Commercial Crimp Tooling, Removable/Interchangeable, TE Product Specification (114-), SDE Crimp Die Set | ![]() |
| TE Connectivity 5-104505-5 | MTE PIN LP | ![]() |
| TE Connectivity 539668-2 | MATRIZE TYPE 3+ | ![]() |
| TE Connectivity 6-1579007-0 | EXTRACTION TOOL | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 9-1579007-1 | EXTRACTION TOOL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2023 | P-23-024215 - New product. Section 5.1 A: Crimp optimized PN 2141857 added; Section 5.1 B: Crimp optimized PN 2141859 added; Section 5.2 B: Insulation width tolerance for PN 1719506 changed to -0.50mm. Further PCN P-19-018252 from 26NOV2019. | Download | |||


