| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 54011-3 |
| Series: | AMP CPC |
| Accessory Type: | Cable Seal |
| Cable Diameter: | 10.16 - 22.22 mm, .4 - .875 in |
| Package Quantity: | 50 |
| GPL: | 232 |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3465 |
| Screw Hole Thread Size: | .938-20 UNEF-2B |
| ECCN: | EAR99 |
| Body Color: | Black |
| Part Aliases: | 54011-3 |
| SKU: | AMP54011-3 |
54011-3
| Heilind Number: | AMP54011-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 54011-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and reliability of your connections with this CPC Strain Relief in Size 17. Designed for optimal performance, this accessory ensures secure cable sealing, accommodating diameters ranging from 0.4 to 0.875 inches (10.16 to 22.22 mm). With a package quantity of 50, it's perfect for various industrial applications. The black body color complements any setup, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the AMP CPC series for top-notch quality and performance in circular connector accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 201414-4 | SERIES M JACK SCREW--FEMALE A | ![]() |
| TE Connectivity 206137-2 | 23-7 FREE HANGING RECEPT | ![]() |
| TE Connectivity 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity 208484-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 211770-2 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 213850-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 5206514-6 | SLIDING LOCK POST KIT | ![]() |
| TE Connectivity 54010-1 | CPC STRAIN RELIEF,SIZE 11 | ![]() |
| TE Connectivity 54012-1 | CPC STRAIN RELIEF,SIZE 23 | ![]() |
| TE Connectivity 63038-2 | FASTON 250 TAB .032 BR | ![]() |
| TE Connectivity 66105-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
| TE Connectivity 66261-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66262-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 748627-2 | SHLD JACKSCREW,PLTD | ![]() |


