| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5414363-5 |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Mating Type: | Snap-Fit |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | SMB |
| Body Material: | Zinc |
| Cable Type: | RG 174, RG 188, RG 316 |
| Number of Positions: | 1 |
| Interface: | SMB |
| GPL: | 884 |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Additional Features: | Solderless |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3386 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel over Copper |
| Cable Connector Orientation: | Right Angle |
| Center Contact Plating Material: | Gold over Nickel |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Outer Contact Plating Material: | Nickel over Copper |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Product Grade: | Consumer |
| Connector System: | Cable to Cable |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 5414363-5 |
| SKU: | AMP5414363-5 |
5414363-5
Specifications
Detailed Description
Enhance your connectivity with this high-quality SMB Plug Cable. Designed for seamless integration, this right-angle connector offers a secure crimp termination method, ensuring reliable performance. With gold plating over nickel, it guarantees optimal signal transmission at an impedance of 50 Ω, ideal for operating frequencies up to 4 GHz. Constructed with durable zinc and featuring a solderless design, it provides convenience and longevity. Suitable for RG 174, RG 188, and RG 316 cables, it offers versatile compatibility. Whether for consumer or industrial use, this connector assembly is RoHS compliant, meeting environmental standards without compromising quality. Elevate your RF coaxial connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 32589 | TERMINAL,PIDG SPD 12-10 10 | ![]() |
| TE Connectivity DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


