| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5414459-1 |
| Series: | OEG Miniature Relay PCF |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Mating Type: | Bayonet |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 GHz |
| RF Connector Type: | BNC |
| Body Material: | Polyester, PBT |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .162 in, 4.11 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Rear Mount |
| PCB Retention: | With |
| PCB Retention Type: | Hold-Down Post |
| Panel Mount Type: | Lockwasher and Nut |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3137 |
| Number of Coaxial Contacts: | 1 |
| Mounting Post Length: | .137 in, 3.48 mm |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 30 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 15.88 mm, .625 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 1462726 5414459-1 |
| SKU: | AMP5414459-1 |
5414459-1
Specifications
Detailed Description
Experience seamless connectivity with our BNC Right Angle PCB Jack, designed for efficient panel mounting. Crafted with precision, this connector features a durable Beryllium Copper contact material with Gold plating, ensuring reliable performance. Its Right Angle body orientation and Bayonet mating type offer convenience in installation. Operating at an impressive frequency of 2 GHz, it guarantees high-speed data transmission. The polyester and PBT body construction, along with Nickel plating, provides robustness and longevity. With a single port configuration and a 75 Ω impedance, it meets industry standards for optimal signal transfer. Suitable for a wide range of applications, from data centers to telecommunications, this connector is a versatile solution for your connectivity needs. Available in a tray packaging, it is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity setup with our BNC Right Angle PCB Jack and experience seamless performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |


