| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5414907-1 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Mating Type: | Bayonet |
| Impedance: | 75 Ω |
| Operating Frequency: | 11 GHz |
| RF Connector Type: | BNC |
| Body Material: | Zinc |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .162 in, 4.11 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Rear Mount |
| PCB Retention: | With |
| PCB Retention Type: | Hold-Down Post |
| Panel Mount Type: | Lockwasher and Nut |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3137 |
| Number of Coaxial Contacts: | 1 |
| Mounting Post Length: | .137 in, 3.48 mm |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 30 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 12.7 mm, .5 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| EMI and RFI Protection Type: | PCB Ground |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 5414907-1 |
| SKU: | AMP5414907-1 |
5414907-1
Specifications
Detailed Description
Introducing our BNC right angle PCB jack, designed for seamless integration in electronic systems. This 75 ohm connector features a bayonet mating type for quick and secure connections, ideal for high-frequency applications with an operating frequency of 11 GHz. Crafted with a durable zinc body and gold-plated beryllium copper contacts, it ensures reliable signal transmission. The through-hole termination method and rear mount panel attachment make installation easy, while the included hold-down post guarantees PCB retention. With a commercial-grade product grade and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for cable to board connections, this BNC jack is a must-have component for RF coaxial setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5227079-6 | ![]() | |
| TE Connectivity 5221221-5 | ![]() | |
| TE Connectivity 8-5227079-2 | ![]() | |
| TE Connectivity 221221-5 | ![]() | |
| TE Connectivity 1-5227079-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 03/01/2020 | P-19-018356 - Manufacturing location Change - Manufacturing location of the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||


