5499160-2

Heilind Number:AMP5499160-2
Manufacturer:TE Connectivity
Manufacturer Number:5499160-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 14P VERT SHT LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5499160-2
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:14
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:24
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .548 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.46 in, 37.08 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:5499160-2
SKU:AMP5499160-2

Detailed Description

Enhance your connectivity with our A/L UNIV HDR 14P VERT SHT LAT. This versatile header features a durable glass-filled nylon/polyester housing, ideal for board mounting with through-hole termination. With 14 contacts in two rows and a 2.54mm pitch, it ensures reliable signal transmission. Its straight orientation and black housing color offer a sleek and functional design. Gold-plated contact mating areas guarantee optimal conductivity, while its UL 94V-0 flammability standard certification ensures safety. Operating in a wide temperature range from -65 to 105°C, this header is perfect for signal applications in various environments. RoHS compliant and with 24 pieces per package, it's the perfect choice for your connectivity needs.