5499374-2

Heilind Number:AMP5499374-2
Manufacturer:TE Connectivity
Manufacturer Number:5499374-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 14P VERT SHT LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5499374-2
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:14
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:24
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .549 in
PCB Retention Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Transmits:Signal (Data)
Connector Length:1.459 in, 37.08 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:5499374-2
SKU:AMP5499374-2

Detailed Description

Easily connect and disconnect your electronic components with our A/L UNIV HDR 14P VERT SHT LAT. This versatile header features 14 contacts in a vertical, 2-row configuration, making it ideal for board mount applications. With a durable housing made of glass-filled nylon/polyester and gold-plated contact mating areas, it ensures reliable signal transmission. The short latch design offers secure mating with a center polarizing bar for proper alignment. Operating in a wide temperature range from -65 to 105°C, it meets standard flammability requirements (UL 94V-0) for added safety. Perfect for signal circuit applications, this connector is RoHS compliant, making it an environmentally friendly choice. With a package quantity of 24, it's suitable for both small-scale and larger projects in various industries.